Broadcom Qtube Spectrometer Ultraviolet (UV) Sensor for AFBR-S20T1WU Flexible Industrial Integration

Get a bulk buy discount

Add 2 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€1,558.97

(exc. VAT)

€1,917.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€1,558.97-
2 - 4€1,539.721%
5 +€1,520.942%

*price indicative

RS Stock No.:
286-1278
Mfr. Part No.:
AFBR-S20T1WU
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Sensor Development Tool

Sensor Technology

Ultraviolet (UV) Sensor

Featured Device

AFBR-S20T1WU

For Use With

Flexible Industrial Integration

Standards/Approvals

RoHS

Kit Name

Qtube Spectrometer

COO (Country of Origin):
CZ
The Broadcom Qtube spectrometer is the perfect spectral sensor for the integration directly into your process pipe. This spectrometer module delivers technical specifications that are unprecedented at this size. The Qtube Spectrometer module covers a wide spectral range from 190 nm to 1000 nm within one single device.

Robust design

High spectral resolution

Sensitivity optimized for UV

Low temperature dependency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy