Broadcom Qmini UV Spectrometer Qmini UV-Miniature USB Spectrometer Development Kit, Evaluation Kit for AFBR-S20M2UV
- RS Stock No.:
- 281-6136
- Mfr. Part No.:
- AFBR-S20M2UV
- Manufacturer:
- Broadcom
Subtotal (1 unit)*
€2,008.19
(exc. VAT)
€2,470.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,008.19 |
*price indicative
- RS Stock No.:
- 281-6136
- Mfr. Part No.:
- AFBR-S20M2UV
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Qmini UV-Miniature USB Spectrometer | |
| Featured Device | AFBR-S20M2UV | |
| For Use With | AFBR-S20M2UV | |
| Kit Classification | Development Kit, Evaluation Kit | |
| Kit Name | Qmini UV Spectrometer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Sensor Development Tool | ||
Sensor Technology Qmini UV-Miniature USB Spectrometer | ||
Featured Device AFBR-S20M2UV | ||
For Use With AFBR-S20M2UV | ||
Kit Classification Development Kit, Evaluation Kit | ||
Kit Name Qmini UV Spectrometer | ||
Standards/Approvals RoHS | ||
The Broadcom Qmini UV-miniature USB spectrometer with powerful on-board electronics and numerous communication interfaces for UV measurements from 220 to 400 nm.
Powerful on board electronics with processing and evaluation
Numerous communication interfaces
Related links
- Broadcom Qwave NIR Spectrometer Development Kit, Evaluation Kit for AFBR-S20W2NI AFBR-S20W2NI
- Broadcom Qwave UV Spectrometer CCD Development Kit, Evaluation Kit for AFBR-S20W2UV AFBR-S20W2UV
- Broadcom AFBR-S20SK-V2 Evaluation Kit for use with Spectrometer Slit Adapters Qmini/ Qwave AFBRS20XX
- Broadcom Spectrometer AFBR-S20M2WU Optical Evaluation Module for Qmini WideUV measurement 225 to 1000nm
- Broadcom Spectrometer AFBR-S20M2NI Optical Evaluation Module for Qmini NIR measurement 730 to 1080 nm
- Broadcom Spectrometer AFBR-S20M2WV Optical Evaluation Module for Qmini WideVIS Measuring 225 to 1000 nm
- Broadcom Spectrometer AFBR-S20M2VI Optical Evaluation Module for Qmini VIS measurement 370 to 750 nm
- Broadcom Spectrometer AFBR-S20M2VN Optical Evaluation Module for Qmini VIS/NIR Measuring 480 to 1100 nm
