Broadcom Qwave UV Spectrometer CCD Development Kit, Evaluation Kit for AFBR-S20W2UV AFBR-S20W2UV
- RS Stock No.:
- 281-6139
- Mfr. Part No.:
- AFBR-S20W2UV
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€3,195.60
(exc. VAT)
€3,930.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €3,195.60 | - |
| 2 + | €3,106.13 | 2% |
*price indicative
- RS Stock No.:
- 281-6139
- Mfr. Part No.:
- AFBR-S20W2UV
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | CCD | |
| Featured Device | AFBR-S20W2UV | |
| For Use With | AFBR-S20W2UV | |
| Kit Classification | Development Kit, Evaluation Kit | |
| Kit Name | Qwave UV Spectrometer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Sensor Development Tool | ||
Sensor Technology CCD | ||
Featured Device AFBR-S20W2UV | ||
For Use With AFBR-S20W2UV | ||
Kit Classification Development Kit, Evaluation Kit | ||
Kit Name Qwave UV Spectrometer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Broadcom Qwave UV compact USB spectrometer with high resolution and sensitivity for UV measurements from 220 to 400 nm.
High optical sensitivity
Exceptional thermal stability
Smart and easy integration
Related links
- Broadcom Qwave NIR Spectrometer Development Kit, Evaluation Kit for AFBR-S20W2NI AFBR-S20W2NI
- Broadcom Qmini UV Spectrometer Qmini UV-Miniature USB Spectrometer Development Kit, Evaluation Kit for AFBR-S20M2UV
- Broadcom AFBR-S20SK-V2 Evaluation Kit for use with Spectrometer Slit Adapters Qmini/ Qwave AFBRS20XX
- Broadcom Spectrometer AFBR-S20W2VI Optical Evaluation Module for Qwave VIS measurement 350 to 880 nm
- Broadcom Qtube Spectrometer Ultraviolet (UV) Sensor for AFBR-S20T1WU Flexible Industrial Integration
- Broadcom Spectrometer AFBR-S20M2NI Optical Evaluation Module for Qmini NIR measurement 730 to 1080 nm
- Broadcom Spectrometer AFBR-S20M2WU Optical Evaluation Module for Qmini WideUV measurement 225 to 1000nm
- Broadcom Spectrometer AFBR-S20N1N256 Optical Evaluation Module for Qneo NIR measurement 950 to 1700 nm
