Sparkfun Force Sensitive Resistor Module
- RS Stock No.:
- 288-3672
- Distrelec Article No.:
- 301-45-500
- Mfr. Part No.:
- SEN-09375
- Manufacturer:
- Sparkfun
Subtotal (1 unit)*
€9.41
(exc. VAT)
€11.57
(inc. VAT)
Temporarily out of stock
- 27 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.41 |
*price indicative
- RS Stock No.:
- 288-3672
- Distrelec Article No.:
- 301-45-500
- Mfr. Part No.:
- SEN-09375
- Manufacturer:
- Sparkfun
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sparkfun | |
| Product Type | Sensor Development Tool | |
| Kit Classification | Module | |
| Standards/Approvals | No | |
| Kit Name | Force Sensitive Resistor | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Product Type Sensor Development Tool | ||
Kit Classification Module | ||
Standards/Approvals No | ||
Kit Name Force Sensitive Resistor | ||
- COO (Country of Origin):
- CN
The force sensitive resistor features a round, 0.5 inch diameter sensing area that varies its resistance based on applied pressure. With a resistance range of over 1MΩ when no pressure is applied, this sensor can detect forces between 100g-10kg. Ideal for pressure sensing applications, the FSR comes with peel-and-stick rubber backing for easy mounting and two bread board friendly pins for convenient setup.
Resistance varies based on applied force for accurate pressure sensing
Peel-and-stick rubber backing for easy mounting
Two bread board friendly pins for convenient setup
Detects forces between 100g-10kg for versatile applications
Related links
- Sparkfun Distance Sensor Sensor Module SEN-16977
- Sparkfun Hydrogen Sulfide Gas Sensor Module
- Sparkfun Atmospheric Sensor Breakout Temperature & Humidity Sensor, Barometric Pressure Sensor Breakout Module for
- Sparkfun RFID Reader RFID Module for ID-2LA ID-12LA 125 kHz SEN-11827
- Sparkfun OpenScale Weight and Temperature Board Development Board
- Sparkfun Spectroscopy Sensor Sensor Board
- Sparkfun Heart Rate Sensor Sensor Board Qwiic
- Sparkfun Cell Breakout Breakout Board for NAU7802
