Phoenix Contact Male D-Sub to Male D-Sub 9-Pin Cable, 1 m PVC, VARIOFACE Series
- RS Stock No.:
- 129-891
- Mfr. Part No.:
- 2305570
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€52.25
(exc. VAT)
€64.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.25 |
*price indicative
- RS Stock No.:
- 129-891
- Mfr. Part No.:
- 2305570
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Connector Gender B | Male | |
| Number of Contacts B | 9 | |
| Cable Length | 1m | |
| Voltage | 30V ac, 60V ac | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC Approval ID: RU*-DE.HB*35.B00385, cULus Listed Approval ID: E238705 V22/S5 | |
| Series | VARIOFACE | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Connector Gender B Male | ||
Number of Contacts B 9 | ||
Cable Length 1m | ||
Voltage 30V ac, 60V ac | ||
Jacket Colour Grey | ||
Standards/Approvals EAC Approval ID: RU*-DE.HB*35.B00385, cULus Listed Approval ID: E238705 V22/S5 | ||
Series VARIOFACE | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Assembled shielded round cable designed for use with controllers. It features a D-SUB pin strip connection on both ends with 9 positions. The cable has a length of 1 meter and is suitable for both fixed and flexible installations with an ambient temperature range of -40 °C to 70 °C. With a maximum current capacity of 2 A, this cable is reliable and efficient for various applications. Its semi-rigid PVC outer sheath provides durability and protection.
Halogen free
Flame resistance
Resistance to oil
5000 maximum bending cycles
Related links
- Phoenix Contact Male D-Sub to Male D-Sub 9-Pin Cable VARIOFACE Series
- Phoenix Contact Male D-Sub to Male D-Sub 25-Pin Cable VARIOFACE Series
- Phoenix Contact Male D-Sub to Male Cable VARIOFACE Series
- Phoenix Contact Male D-Sub to Male D-Sub 37-Pin Cable VARIOFACE Series
- Phoenix Contact Male D-Sub Cable VARIOFACE Series
- Phoenix Contact Male D-Sub 9-Pin to Female DB9 Serial Cable VS-09-DSUB-20-LI-1.0 Series
- StarTech.com Male D-Sub 9-Pin to Male Serial Cable, 1 m Polyvinyl Chloride
- RS PRO Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable, 1 m Polyvinyl Chloride
