Phoenix Contact Male D-Sub to Male D-Sub 37-Pin Cable, 2 m PVC, VARIOFACE Series
- RS Stock No.:
- 129-897
- Mfr. Part No.:
- 2305677
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€108.41
(exc. VAT)
€133.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.41 |
*price indicative
- RS Stock No.:
- 129-897
- Mfr. Part No.:
- 2305677
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub 37-Pin | |
| Connector Gender A | Male | |
| Number of Contacts A | 37 | |
| Connector Gender B | Male | |
| Number of Contacts B | 37 | |
| Cable Length | 2m | |
| Voltage | 30V ac, 60V ac | |
| Jacket Colour | Grey | |
| Standards/Approvals | cULus Listed Approval ID: E238705 V22/S5, EAC Approval ID: RU*-DE.HB*35.B00385 | |
| Series | VARIOFACE | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub 37-Pin | ||
Connector Gender A Male | ||
Number of Contacts A 37 | ||
Connector Gender B Male | ||
Number of Contacts B 37 | ||
Cable Length 2m | ||
Voltage 30V ac, 60V ac | ||
Jacket Colour Grey | ||
Standards/Approvals cULus Listed Approval ID: E238705 V22/S5, EAC Approval ID: RU*-DE.HB*35.B00385 | ||
Series VARIOFACE | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Assembled shielded round cable designed for various applications. It features a D-SUB pin strip connection on both ends, each with 37 positions. With a cable length of 2m, this cable provides flexibility and convenience. The cable is made of high quality materials ensuring durability and reliability. It has a semi-rigid PVC outer sheath in grey color and is resistant to oil splashes. The cable has a maximum bending radius of 90mm for fixed installation and 170mm for movable installation. With an operating temperature range of -40°C to 70°C, it can withstand harsh environmental conditions.
Flame resistance
Resistance to oil
5000 maximum bending cycles
Related links
- Phoenix Contact Male D-Sub to Male D-Sub 9-Pin Cable VARIOFACE Series
- Phoenix Contact Male D-Sub to Male D-Sub 25-Pin Cable VARIOFACE Series
- Phoenix Contact Male D-Sub to Male D-Sub 9-Pin Cable VARIOFACE Series
- Phoenix Contact Male D-Sub Cable VARIOFACE Series
- Phoenix Contact Male D-Sub to Male Cable VARIOFACE Series
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
- L-Com Female D-Sub 37-Pin to Male D-Sub 37-Pin Cable Assembly, 50 ft Polyvinyl Chloride
