Phoenix Contact Male RJ45 to Female D-Sub Cable, 2.5 m Bare Copper Litz Wire
- RS Stock No.:
- 131-180
- Mfr. Part No.:
- 2986999
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-180
- Mfr. Part No.:
- 2986999
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | RJ45 | |
| Product Type | Cable | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Number of Contacts A | 20 | |
| Connector Gender B | Female | |
| Number of Contacts B | 20 | |
| Cable Length | 2.5m | |
| Standards/Approvals | EU Directives 2011/65/EU and 2015/863 | |
| Jacket Material | Bare Copper Litz Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A RJ45 | ||
Product Type Cable | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Number of Contacts A 20 | ||
Connector Gender B Female | ||
Number of Contacts B 20 | ||
Cable Length 2.5m | ||
Standards/Approvals EU Directives 2011/65/EU and 2015/863 | ||
Jacket Material Bare Copper Litz Wire | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Adapter Cable is designed for PSR over speed safety relays, specifically PSR-RSM4 and PSR-MM30, with a cable length of 2.5m, suitable for FANUC CN controllers. It allows for easy connection to existing motor feedback interfaces of electrical drives, enhancing control and safety measures in industrial settings.
Designed for FANUC CN controllers with FANUC connectors
Length of connecting cable to over speed safety relay
LSHF outer sheath for enhanced safety and durability
Plastic coated aluminium foil tinned copper braided shield
Meets EU RoHS substance requi
Related links
- Phoenix Contact Male RJ45 to Female D-Sub Cable, 2.5 m Bare Copper Litz Wire
- Lapp Braided Wire Bare Copper CE
- Lapp Braided Wire Bare Copper CE
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 2.5 m
- Phoenix Contact Male 2 way M12 2.5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2.5 m
- Phoenix Contact Male 3 way M8 2.5 m
- Phoenix Contact Male 3 way M8 2.5 m
