Phoenix Contact Male RJ45 D-Sub Cable, 2.5m
- RS Stock No.:
- 131-177
- Mfr. Part No.:
- 2981758
- Manufacturer:
- Phoenix Contact
Price Each**
€129.72
(exc. VAT)
€159.56
(inc. VAT)
Temporarily out of stock - back order for despatch 26-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €129.72 |
**price indicative
Related links
- Phoenix Contact Male RJ45 D-Sub Cable, 2.5m
- Phoenix Contact Male RJ45 to Female D-Sub Cable, Fem
- Phoenix Contact Male RJ45 FANUC Plug/FANUC Socket Cable, 2.5m
- Exsys Male USB A to Male 9 Pin D-sub Cable, 2.5m
- WAGO Male 9 Pin D-sub Cable, 2.5m
- Phoenix Contact Male 9 Pin D-sub to Male 9 Pin D-sub Cable, 3m
- Phoenix Contact Male 15 Pin D-sub to Male 15 Pin D-sub Cable, 2m
- Phoenix Contact Male 15 Pin D-sub to Female 15 Pin D-sub Serial...