L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly, 25 ft Polyvinyl Chloride, DB15 Series

Subtotal (1 unit)*

€251.48

(exc. VAT)

€309.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€251.48

*price indicative

RS Stock No.:
287-006
Mfr. Part No.:
CPMS15MM-25
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

D-Sub 15-Pin

Product Type

Cable Assembly

Connector Type B

D-Sub

Connector Gender A

Male

Number of Contacts A

15

Number of Contacts B

15

Connector Gender B

Male

Cable Length

25ft

Jacket Colour

Dark Grey

Standards/Approvals

TSCA

Series

DB15

Jacket Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com High performance D-Sub cable assembly is meticulously engineered to deliver reliable connectivity for a variety of applications. Designed for versatility, it boasts superior component quality, ensuring exceptional signal integrity and durability over time. The assembly features a PVC jacket that enhances resilience against wear and tear, making it suitable for both industrial and commercial environments.

Includes moulded hold thumbscrew and strain relief for added stability

Designed for easy integration into existing systems enhancing user convenience

Complies with regulatory standards assuring quality and safety

Available in multiple lengths to suit specific project requirements

Individually packaged to maintain product integrity during transportation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy