L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly, 15 ft Polyvinyl Chloride, DB15 Series
- RS Stock No.:
- 297-776
- Mfr. Part No.:
- CRMN15MF-15
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€63.30
(exc. VAT)
€77.86
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €63.30 |
| 10 + | €58.01 |
*price indicative
- RS Stock No.:
- 297-776
- Mfr. Part No.:
- CRMN15MF-15
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub 15-Pin | |
| Connector Gender A | Male | |
| Number of Contacts A | 15 | |
| Connector Gender B | Female | |
| Number of Contacts B | 15 | |
| Cable Length | 15ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | TSCA | |
| Series | DB15 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 15-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub 15-Pin | ||
Connector Gender A Male | ||
Number of Contacts A 15 | ||
Connector Gender B Female | ||
Number of Contacts B 15 | ||
Cable Length 15ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals TSCA | ||
Series DB15 | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The L-Com top tier cable assembly epitomises reliability and performance in connectivity solutions. Engineered to facilitate seamless data transfer, it features a male D-Sub connector and a robust construction that withstands rigorous applications. The innovative design incorporates 15 female contacts made from tinned copper, assuring excellent conductivity and durability. Ideal for industries requiring high quality interconnection, this assembly is perfect for those seeking dependable performance in demanding environments.
Complies with RoHS standards for environmental safety
Metal foil shielding protects against electromagnetic interference
Light grey PVC jacket provides both aesthetics and practicality
Supplied with optional hardware for versatile installation
Related links
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly DB15 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly CRMN-FS01 Series
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly CSMN15MF Series
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly CRMN15MF Series
