L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 25 ft Polyvinyl Chloride
- RS Stock No.:
- 287-360
- Mfr. Part No.:
- CRMN9MF-25
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€64.78
(exc. VAT)
€79.68
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €64.78 |
| 10 + | €59.38 |
*price indicative
- RS Stock No.:
- 287-360
- Mfr. Part No.:
- CRMN9MF-25
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Connector Gender B | Female | |
| Cable Length | 25ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Connector Gender B Female | ||
Cable Length 25ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com reversible hardware moulded D-Sub cable is expertly designed to deliver high performance connectivity for a variety of applications. Built with a robust 9 pin male D-Sub connector, it ensures reliable data transmission with minimal interference. The cable features a moulded PVC hood for enhanced durability and strain relief, making it ideal for frequent handling and use in professional environments.
Light grey PVC jacket for aesthetics and durability
Superior gold plated pins for improved conductivity
Ideal for both industrial and commercial applications
9 pin male D sub configuration for versatile connectivity
Lightweight and easy to manage for convenient handling
Designed to resist environmental wear for longer life
Related links
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly DB15 Series
- L-Com Male D-Sub 37-Pin to Female D-Sub Cable Assembly DB37 Series
- L-Com Male D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
