L-Com Male D-Sub to Male D-Sub Cable Assembly, 2.5 ft Polyvinyl Chloride, CS2N Series
- RS Stock No.:
- 287-019
- Mfr. Part No.:
- CS2N9MM-2.5
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€56.10
(exc. VAT)
€69.00
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €56.10 |
| 10 + | €51.40 |
*price indicative
- RS Stock No.:
- 287-019
- Mfr. Part No.:
- CS2N9MM-2.5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 9 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 9 | |
| Cable Length | 2.5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | UL, RoHS | |
| Series | CS2N | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub | ||
Number of Contacts A 9 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 9 | ||
Cable Length 2.5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals UL, RoHS | ||
Series CS2N | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The L-Com premium moulded D-Sub Cable is meticulously designed to provide reliable connectivity in a variety of applications. Engineered for optimum performance, the product features superior construction, making it an excellent choice for both amateur and professional use. The assembly combines durable materials with a compact design, ensuring versatility and longevity. With exceptional attention to detail, this cable promises seamless data transmission and is compliant with RoHS standards, appealing to environmentally conscious users.
Double shielding ensures protection against electromagnetic interference
Light grey PVC jacket offers both durability and a professional appearance
9 pin configuration facilitates a broad range of connections
Individually packaged to maintain product quality and integrity
Approved specifications ensure compliance with industry standards
Designed with easy handling in mind providing user friendly operation
Related links
- L-Com Male D-Sub 37-Pin to Male D-Sub Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly CHD Series
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly DB25 Series
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
