L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly, 2.5 ft Polyvinyl Chloride, DB25 Series
- RS Stock No.:
- 297-191
- Mfr. Part No.:
- CSMNB25MF-2.5
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €30.30
View bulk pricing optionsSubtotal (1 unit)*
€36.22
(exc. VAT)
€44.55
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €36.22 | - |
| 10 + | €33.19 | €30.30 |
*price indicative
- RS Stock No.:
- 297-191
- Mfr. Part No.:
- CSMNB25MF-2.5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Number of Contacts A | 25 | |
| Number of Contacts B | 25 | |
| Connector Gender B | Female | |
| Cable Length | 2.5ft | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, REACH, TSCA | |
| Series | DB25 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Number of Contacts A 25 | ||
Number of Contacts B 25 | ||
Connector Gender B Female | ||
Cable Length 2.5ft | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, REACH, TSCA | ||
Series DB25 | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com DB25 male to-female cable assembly is designed to provide dependable performance for various data transmission applications. Its carefully constructed PVC jacket not only enhances durability but also ensures the cable remains flexible even in constrained environments. The connectors are gold plated, providing superior electrical conductivity and reliable data integrity. With 25 conductors, this cable guarantees efficient signal transfer, making it an ideal choice for interconnecting computer systems and peripherals.
Engineered for robust data transfer and reliable signal quality
Strain relief design prevents damage at connection points
RoHS compliant for environmentally conscious operations
Ideal for a range of applications from industrial setups to home offices
Related links
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly DB25 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly DB25 Series
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly DB25 Series
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 37-Pin to Male D-Sub Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub to Male D-Sub Cable Assembly CS2N Series
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly CHD Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB25 Series
