L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly, 2.5 ft PVC, CHD Series
- RS Stock No.:
- 287-195
- Mfr. Part No.:
- CHD26MF-2.5
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€120.72
(exc. VAT)
€148.49
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €120.72 | - |
| 10 + | €110.68 | 8% |
*price indicative
- RS Stock No.:
- 287-195
- Mfr. Part No.:
- CHD26MF-2.5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Number of Contacts A | 26 | |
| Connector Gender B | Female | |
| Number of Contacts B | 26 | |
| Cable Length | 2.5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | UL, CE2011/65/EU(RoHS DIRECTIVE) | |
| Series | CHD | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 15-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Number of Contacts A 26 | ||
Connector Gender B Female | ||
Number of Contacts B 26 | ||
Cable Length 2.5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals UL, CE2011/65/EU(RoHS DIRECTIVE) | ||
Series CHD | ||
Jacket Material PVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com High density D-Sub cable assembly offers superior connectivity for various applications, ensuring reliability and performance. Designed with a robust shield for minimised interference, it features high quality materials that contribute to its durability. The lightweight, grey PVC construction is not only aesthetically pleasing but also flexible, allowing for easier installation in tight spaces.
Lightweight design promotes ease of handling and installation
Dual connectors offer versatile compatibility for various devices
Constructed from high quality materials to ensure long term reliability
Flexible cable allows for smooth routing even in confined spaces
Colour coded wiring simplifies connections and enhances clarity
Individually packaged to maintain quality until use
Related links
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 37-Pin to Male D-Sub Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub to Male D-Sub Cable Assembly CS2N Series
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly DB25 Series
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub to Female D-Sub 50-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
