L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- RS Stock No.:
- 297-249
- Mfr. Part No.:
- CS2N9MF-10
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €48.70
View bulk pricing optionsSubtotal (1 unit)*
€58.38
(exc. VAT)
€71.81
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €58.38 | - |
| 10 + | €53.51 | €48.70 |
*price indicative
- RS Stock No.:
- 297-249
- Mfr. Part No.:
- CS2N9MF-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Male | |
| Cable Length | 10ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | UL Style 2919, RoHS Compliant | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Male | ||
Cable Length 10ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals UL Style 2919, RoHS Compliant | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The L-Com premium moulded D-Sub Cable designed to provide excellent reliability and performance in various applications. This cable assembly features a double shielded design that effectively reduces electromagnetic interference, ensuring clear signal transmission. Crafted with flexibility in mind, the PVC jacket not only enhances durability but also offers a lightweight solution for easy handling and installation.
Double shielded construction minimises EMI for optimal performance
Meets industry standards for reliable data transmission
Lightweight design allows for easy installation and manoeuvrability
Versatile compatibility enables use with various devices
Related links
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Female DB9 to Male D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Female Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
