L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 25 ft Polyvinyl Chloride
- RS Stock No.:
- 297-783
- Mfr. Part No.:
- CS2N9MF-25
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€88.00
(exc. VAT)
€108.24
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €88.00 | - |
| 10 + | €80.66 | 8% |
*price indicative
- RS Stock No.:
- 297-783
- Mfr. Part No.:
- CS2N9MF-25
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Male | |
| Cable Length | 25ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS Compliant, UL Style 2919 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Male | ||
Cable Length 25ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS Compliant, UL Style 2919 | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com cable assembly embodies a perfect blend of functionality and durability, tailored for seamless connectivity in various applications. Designed with meticulous attention to detail, this exceptional product features a double shielded construction that ensures optimal signal integrity. The light grey PVC jacket not only provides a professional appearance but also protects the internal components, making it an excellent choice for both commercial and residential use.
Light grey PVC jacket enhances durability and aesthetic appeal
Designed for versatile applications accommodating various wiring configurations
Manufactured to stringent quality standards which ensuring consistent reliability
Compact and lightweight for easy handling and installation
Includes individual packaging for added protection during storage and transport
Related links
- L-Com Female D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly CSMN25MF Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly MN-SUB Series
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 25 ft Polyvinyl Chloride
