L-Com Female D-Sub 9-Pin to Male D-Sub Cable Assembly, 10 ft Polyvinyl Chloride

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€34.43

(exc. VAT)

€42.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€34.43-
10 +€31.548%

*price indicative

RS Stock No.:
297-708
Mfr. Part No.:
CSM9MF-10
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

D-Sub 9-Pin

Product Type

Cable Assembly

Connector Type B

D-Sub

Connector Gender A

Female

Connector Gender B

Male

Cable Length

10ft

Jacket Colour

Grey

Standards/Approvals

RoHS, CE

Jacket Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
MX
The L-Com economy moulded D-Sub cable designed to deliver reliable performance and seamless connectivity for a variety of electronic applications. Featuring a robust D-Sub connector, this assembly assures excellent signal integrity, while its durable construction provides lower electromagnetic interference, ensuring optimal data transmission. With a length of 10 feet, it offers flexible options for installation in both industrial and commercial settings.

Designed to minimise electromagnetic interference

Stranded tinned copper conductors ensure reliable electrical performance

Foil shield enhances resistance to external noise

Stylish grey colour fits seamlessly into any work environment

Individually packaged to safeguard quality during transit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy