Phoenix Contact Female D-Sub, IDC to Female IDC/FLK Socket Strip Serial Cable, 8 m Polyvinyl Chloride
- RS Stock No.:
- 509-794
- Mfr. Part No.:
- 1222447
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-794
- Mfr. Part No.:
- 1222447
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub, IDC | |
| Connector Type B | IDC/FLK Socket Strip | |
| Number of Contacts A | 37 | |
| Connector Gender A | Female | |
| Number of Contacts B | 50 | |
| Connector Gender B | Female | |
| Cable Length | 8m | |
| Jacket Colour | Grey | |
| Standards/Approvals | IEC 60332 1 2, UL E238705, CSA FT 1, VDE 0842, IEC 60332 3 22, IEC 60603 13, UL VW 1, cUL E238705, IEC 60807 2, EAC RU* DE.HB*35.B00385, Part 332 1 2, DIN 41652 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Serial Cable | ||
Connector Type A D-Sub, IDC | ||
Connector Type B IDC/FLK Socket Strip | ||
Number of Contacts A 37 | ||
Connector Gender A Female | ||
Number of Contacts B 50 | ||
Connector Gender B Female | ||
Cable Length 8m | ||
Jacket Colour Grey | ||
Standards/Approvals IEC 60332 1 2, UL E238705, CSA FT 1, VDE 0842, IEC 60332 3 22, IEC 60603 13, UL VW 1, cUL E238705, IEC 60807 2, EAC RU* DE.HB*35.B00385, Part 332 1 2, DIN 41652 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Round cable set for Siemens SIMATIC ET 200SP HA. Features a 37-position D-SUB socket strip on one end and a 50-position IDC/FLK socket strip on the other. Cable length of 8 m for flexible installation. Designed for reliable signal transmission in industrial automation.
IP00 protection rated
EU RoHS
Related links
- Phoenix Contact Female D-Sub 6 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 10 m Polyvinyl Chloride
- Phoenix Contact D-Sub 1 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 25-Pin D-Sub Socket Strip Serial Cable, 6 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin to Female D-Sub Socket Strip Serial Cable
- Phoenix Contact Female D-Sub 37-Pin to Female D-Sub Socket Strip Serial Cable
- Phoenix Contact Female D-Sub 37-Pin to Female D-Sub Socket Strip Serial Cable
- Phoenix Contact Female D-Sub 37-Pin to Female D-Sub Socket Strip Serial Cable
