StarTech.com Female D-Sub 25-Pin to Female IDC26 Serial Cable, 400 mm Polyvinyl Chloride, Plate Series
- RS Stock No.:
- 193-2819
- Mfr. Part No.:
- PLATE25F16
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€7.86
(exc. VAT)
€9.67
(inc. VAT)
In Stock
- Plus 149 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.86 |
*price indicative
- RS Stock No.:
- 193-2819
- Mfr. Part No.:
- PLATE25F16
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 25-Pin | |
| Connector Type B | IDC26 | |
| Connector Gender A | Female | |
| Number of Contacts A | 25 | |
| Number of Contacts B | 26 | |
| Connector Gender B | Female | |
| Cable Length | 400mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | REACH, CE | |
| Jacket Material | Polyvinyl Chloride | |
| Series | Plate | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 25-Pin | ||
Connector Type B IDC26 | ||
Connector Gender A Female | ||
Number of Contacts A 25 | ||
Number of Contacts B 26 | ||
Connector Gender B Female | ||
Cable Length 400mm | ||
Jacket Colour Grey | ||
Standards/Approvals REACH, CE | ||
Jacket Material Polyvinyl Chloride | ||
Series Plate | ||
- COO (Country of Origin):
- CN
StarTech.com Parallel Cable Assembly, 400mm - PLATE25F16
Use this cable assembly from StarTech.com to add a parallel port to your computer. The 25-pin D-sub female connector is fixed to a header plate slot, so it fits on your desktop computer's back panel. The 26-pin IDC (insulation-displacement connector) simply clips to the motherboard for easy installation. You'll find assemblies like this used in offices to connect devices.
FlexibilityA 406.4mm-long ribbon cable gives you the flexibility to install the assembly without straining wires or connectors.
Easy installationWith only two connectors to install, it's quick to add to your machine.
Highly compatibleThis header slot increases your desktop's compatibility with other devices. It means you can continue using older-style peripherals such as printers, scanners and hard drives, which commonly use this type of port.
• PVC (polyvinyl chloride) cable jacket is durable and fire-resistant• Slimline 28 AWG (American Wire Gauge) cable to save space inside your computer
This 25-pin Parallel to 25-pin Header Slot Plate features one DB25 Female connector and one IDC 25 connector.Backed by Lifetime Warranty and constructed of only top quality components, our Parallel Slot Plate adapter offers a cost-effective solution for adding a Parallel device connection using a compatible motherboard.
FAQs
How is a parallel cable different to a serial cable?A parallel cable has a series of metal wires that support simultaneous data transfer. This means multiple bits of data are sent at the same time for greater efficiency. A serial cable assembly sends bits of data one after another.
Related links
- StarTech.com Female D-Sub 25-Pin to Male IDC26 Serial Cable Plate Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable Plate Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable Plate Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable Plate Series
- StarTech.com Male D-Sub 9-Pin to Female IDC Serial Cable Plate Series
- StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable GC Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable SCNM Series
- StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable Polyvinyl Chloride, GC Series
