StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable Polyvinyl Chloride, GC Series

Subtotal (1 unit)*

€10.37

(exc. VAT)

€12.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 09 November 2026
  • Plus 395 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.37

*price indicative

RS Stock No.:
193-2812
Mfr. Part No.:
GC99MFRA1
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Serial Cable

Connector Type A

D-Sub 9-Pin

Connector Type B

DB9

Number of Contacts A

9

Connector Gender A

Female

Number of Contacts B

9

Connector Gender B

Female

Jacket Colour

Black

Standards/Approvals

CE, REACH

Jacket Material

Polyvinyl Chloride

Series

GC

COO (Country of Origin):
CN

StarTech.com Serial Cable Adapter, Right-Angled Type, 1 x Male and 1 x Female 9-Pin D-Sub Connectors - GC99MFRA1


Need to make a connection in a tight spot? Get this right-angled serial cable adapter from StarTech.com to hook up communication links from DB9 ports. It's a handy all-rounder with male and female 9-pin connectors to cater for all eventualities. Use it to support links between your computers and peripherals.

Features & Benefits


Clever designThe right-angled design moves the connection point by 90 degrees so you can easily attach a straight wire without extra adapters.

Speedy installationGetting set up is a cinch – just attach the connector and plug in your device.

Secure couplingScrew-in terminals give you a secure link to prevent accidental disconnections.

• All-in-one connection transfers data and power

• Compact design with a 33mm length helps save installation space

• Compatible with legacy equipment for versatility

FAQs


What operating system do I need for this serial cable adapter?It's widely compatible with Windows and Linux systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy