StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable, 2 m PVC, SCNM Series
- RS Stock No.:
- 186-4047
- Distrelec Article No.:
- 302-18-786
- Mfr. Part No.:
- SCNM9FM2MBK
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€10.46
(exc. VAT)
€12.87
(inc. VAT)
In Stock
- 12 unit(s) ready to ship
- Plus 821 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.46 |
*price indicative
- RS Stock No.:
- 186-4047
- Distrelec Article No.:
- 302-18-786
- Mfr. Part No.:
- SCNM9FM2MBK
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | DB9 | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Connector Gender B | Male | |
| Number of Contacts B | 9 | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Series | SCNM | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B DB9 | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Connector Gender B Male | ||
Number of Contacts B 9 | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
Series SCNM | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
StarTech.com Serial Cable, Shielded, 113.5g Weight - SCNM9FM2MBK
Need to transfer files from one computer to another in a flash? This serial null modem cable from StarTech.com will do the trick. It looks after connection stability when there's no modem around, so helps to make sure you get your data moved without a hitch. You can also use this handy product to connect a serial device to a 9-pin serial port.
Features & Benefits
Shrugs off EMIShielding on the cable cuts down on crosstalk, for interference-free data transfer.
Ready to useAs the cable comes complete with connectors, you can put it straight to work.
• Broad operating temperature range between -20°C and +80°C, for compatibility with demanding settings
• Light weight of 113.5g, makes it easily portable
• Robust design, offering longevity in harsh environments
FAQs
How long is this cable?A handy length of 2m gives you the freedom to arrange devices the way that works for you.
Related links
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable SCNM Series
- StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable SCNM Series
- StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable SCNM Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable Plate Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable Plate Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable Plate Series
- StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable Polyvinyl Chloride, GC Series
- StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable GC Series
