Phoenix Contact Male D-Sub 50-Pin to Male DB50 Cable, 3 m Semi-Rigid Polyvinyl Chloride, CABLE-D50SUB/S/S Series
- RS Stock No.:
- 209-8164
- Mfr. Part No.:
- 2305716
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€154.78
(exc. VAT)
€190.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.78 |
*price indicative
- RS Stock No.:
- 209-8164
- Mfr. Part No.:
- 2305716
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub 50-Pin | |
| Connector Type B | DB50 | |
| Connector Gender A | Male | |
| Number of Contacts A | 50 | |
| Connector Gender B | Male | |
| Number of Contacts B | 50 | |
| Voltage | 125V | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC, CSA, cUL | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Series | CABLE-D50SUB/S/S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub 50-Pin | ||
Connector Type B DB50 | ||
Connector Gender A Male | ||
Number of Contacts A 50 | ||
Connector Gender B Male | ||
Number of Contacts B 50 | ||
Voltage 125V | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Standards/Approvals EAC, CSA, cUL | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Series CABLE-D50SUB/S/S | ||
- COO (Country of Origin):
- DE
The Phoenix Contact assembled shielded round cable has 50 positions with 3 meters length.
Operating temperature range is from -40 °C to 70 °C
IP20 protection class
Pollution degree 2
Overvoltage category II
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Male D-Sub 50-Pin to Male DB50 Cable CABLE-D50SUB/S/S/100/KONFEK/S Series
- Phoenix Contact Female D-Sub 50-Pin to Male DB50 Serial Cable D50SUB Series
- Phoenix Contact Male D-Sub 50-Pin Unterminated Serial Cable D50SUB Series
- Phoenix Contact Female D-Sub 50-Pin to Male DB50 Serial Cable 230 Series
- Phoenix Contact Male D-Sub 50-Pin Unterminated Cable 25/S, CABLE-D-50SUB/M/OE/0
- Phoenix Contact Male D-Sub 15-Pin to Male DB15 Cable CABLE-D15SUB/S/S Series
- Phoenix Contact Male D-Sub 50-Pin Unterminated Cable 25/S, CABLE-D-50SUB/M/OE/0
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
