Phoenix Contact Female D-Sub 25-Pin Unterminated Cable, 20 m Semi-Rigid Polyvinyl Chloride

Subtotal (1 unit)*

€284.03

(exc. VAT)

€349.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€284.03

*price indicative

RS Stock No.:
209-8168
Mfr. Part No.:
2906216
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 25-Pin

Product Type

Cable

Connector Type B

Unterminated

Number of Contacts A

25

Connector Gender A

Female

Number of Contacts B

25

Voltage

125V

Cable Length

20m

Jacket Colour

Grey

Standards/Approvals

cUL, EAC, CSA

Jacket Material

Semi-Rigid Polyvinyl Chloride

COO (Country of Origin):
DE
The Phoenix Contact assembled shielded round cable has 25 positions with 20 meters length. The wires are marked and fitted with ferrules.

Operating temperature range is from -40 °C to 70 °C

IP20 protection class

Pollution degree 2

Overvoltage category II

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy