Phoenix Contact Male D-Sub 15-Pin Unterminated Cable, 2 m PVC
- RS Stock No.:
- 209-8196
- Mfr. Part No.:
- 2926467
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€66.96
(exc. VAT)
€82.36
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 04 December 2026
- Plus 20 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.96 |
*price indicative
- RS Stock No.:
- 209-8196
- Mfr. Part No.:
- 2926467
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | Cable | |
| Connector Type B | Unterminated | |
| Connector Gender A | Male | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Cable Length | 2m | |
| Voltage | 30V ac | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 15-Pin | ||
Product Type Cable | ||
Connector Type B Unterminated | ||
Connector Gender A Male | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Cable Length 2m | ||
Voltage 30V ac | ||
Jacket Colour Grey | ||
Standards/Approvals EAC | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- DE
Phoenix Contact CABLE-D-15SUB/M/OE/0,25/S/2,0M Series Cable, 2A Current Rating, 2m Length - 2926467
This cable provides a dependable connection solution with a 15 Pin D-sub connector at one end and open-ended single wires at the other. It is specifically designed for automation, electronics, and electrical applications. Its lightweight and robust construction ensure efficient data transmission in industrial settings, and the high-quality materials used comply with industry standards, making it a valuable addition for users in need of durable electrical connectivity.
Features & Benefits
• Shielded design reduces interference for effective performance
• 2A current rating manages considerable electrical loads
• Flexible installation options cater to diverse project requirements
• Individual wire marking facilitates installation and maintenance
• Constructed from PVC for increased durability and protection
• EAC certification confirms adherence to safety regulations
Applications
• Suitable for control systems requiring 15-position connections
• Ideal for signal and data transmission in automation setups
• Utilises D-sub connections for efficient device interfacing
• Used for connecting controllers to field-level devices
How many bending cycles can it withstand?
The cable is rated for up to 5000 bending cycles at specified radii, ensuring durability in dynamic environments.
What is the insulation resistance of this cable?
It has a cable insulation resistance of at least 20MΩ/km at 20°C, contributing to its reliability.
What is the maximum length for optimal usage?
The cable measures 2m in length, providing sufficient reach for various industrial applications while maintaining performance standards.
Related links
- Phoenix Contact Female D-Sub 15-Pin Unterminated Cable D15SUB Series
- Phoenix Contact Male D-Sub 15-Pin Unterminated Serial Cable D15SUB Series
- Phoenix Contact Male D-Sub 15-Pin Unterminated Serial Cable D15SUB Series
- Phoenix Contact Male D-Sub 15-Pin to Male D-Sub Male Cable, 2 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 15-Pin Unterminated Cable, 6 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 15-Pin Unterminated Cable, 3 m Polyvinyl Chloride
- Phoenix Contact Male D-Sub 15-Pin to Female DB15 Serial Cable VS-15-DSUB-20-LI-2.0 Series
- RS PRO Male D-Sub 15-Pin to Male Unterminated Serial Cable, 2 m Polyvinyl Chloride
