MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1.5 m
- RS Stock No.:
- 258-9750
- Mfr. Part No.:
- CBL-RJ45SM25-150
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€9.08
(exc. VAT)
€11.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.08 |
*price indicative
- RS Stock No.:
- 258-9750
- Mfr. Part No.:
- CBL-RJ45SM25-150
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | DB25 | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Number of Contacts B | 25 | |
| Connector Gender B | Male | |
| Cable Length | 1.5m | |
| Standards/Approvals | EN, RoHS, UL, CE, IEC | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Serial Cable | ||
Connector Type B DB25 | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Number of Contacts B 25 | ||
Connector Gender B Male | ||
Cable Length 1.5m | ||
Standards/Approvals EN, RoHS, UL, CE, IEC | ||
- COO (Country of Origin):
- CN
The Moxa Europe serial cables extend the transmission distance for your multiport serial cards. It also expands the serial com ports for a serial connection.
Extend the transmission distance of serial signals
Cable length is 1.5 m
Related links
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1.5 m
- MOXA Male D-Sub 25-Pin to Female DB25 Serial Cable, 1.5 m
- MOXA Male D-Sub 9-Pin to Male 8 pin RJ45 10 pin RJ45 1.5 m
- MOXA Male D-Sub 9-Pin to Male 10 pin RJ45 DB25 1.5 m
- MOXA Male D-Sub 9-Pin to Female DB9 Serial Cable, 1.5 m
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1 m
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1.5 in
- MOXA Male D-Sub 25-Pin to Female DB25 Serial Cable, 1.5 in
