MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 500 mm
- RS Stock No.:
- 258-9740
- Mfr. Part No.:
- CBL-M44M25x4-50
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€23.88
(exc. VAT)
€29.37
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.88 |
*price indicative
- RS Stock No.:
- 258-9740
- Mfr. Part No.:
- CBL-M44M25x4-50
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 25-Pin | |
| Connector Type B | DB25 | |
| Connector Gender A | Male | |
| Number of Contacts A | 44 | |
| Connector Gender B | Male | |
| Number of Contacts B | 25 | |
| Cable Length | 500mm | |
| Standards/Approvals | UL, CE, IEC, EN, RoHS | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 25-Pin | ||
Connector Type B DB25 | ||
Connector Gender A Male | ||
Number of Contacts A 44 | ||
Connector Gender B Male | ||
Number of Contacts B 25 | ||
Cable Length 500mm | ||
Standards/Approvals UL, CE, IEC, EN, RoHS | ||
- COO (Country of Origin):
- CN
The Moxa Europe serial cables extend the transmission distance for your multiport serial cards. It also expands the serial com ports for a serial connection.
Extend the transmission distance of serial signals
Cable length is 50 cm
Related links
- MOXA Male D-Sub 25-Pin 500 mm, CBL Series
- MOXA Male D-Sub 9-Pin to Male DB9 Serial Cable, 500 mm
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1.5 m
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1 m
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1.5 in
- MOXA Male D-Sub 25-Pin to Female DB25 Serial Cable, 1.5 m
- MOXA Male D-Sub 9-Pin to Male 8 pin RJ45 10 pin RJ45 1.5 m
- MOXA Male D-Sub 62-Pin to Male DB25 / DB9 / 8 Pin RJ45 / 10 Pin RJ45 Serial Cable, 1 m
