MOXA Male D-Sub 9-Pin to Male DB9 Serial Cable, 1.5 in
- RS Stock No.:
- 258-9753
- Mfr. Part No.:
- CN20060
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€9.08
(exc. VAT)
€11.17
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.08 |
*price indicative
- RS Stock No.:
- 258-9753
- Mfr. Part No.:
- CN20060
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | DB9 | |
| Number of Contacts A | 10 | |
| Connector Gender A | Male | |
| Number of Contacts B | 9 | |
| Connector Gender B | Male | |
| Cable Length | 1.5in | |
| Standards/Approvals | UL, RoHS, CE, IEC, EN | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Serial Cable | ||
Connector Type B DB9 | ||
Number of Contacts A 10 | ||
Connector Gender A Male | ||
Number of Contacts B 9 | ||
Connector Gender B Male | ||
Cable Length 1.5in | ||
Standards/Approvals UL, RoHS, CE, IEC, EN | ||
- COO (Country of Origin):
- CN
The Moxa Europe serial cables extend the transmission distance for your multiport serial cards. It also expands the serial com ports for a serial connection. The connector cable has pin and code types with high IP ratings to ensure suitability for industrial environments.
Extend the transmission distance of serial signals
Cable length is 1.5 m
Related links
- MOXA Male D-Sub 9-Pin to Male DB9 Serial Cable, 1 m
- MOXA Male D-Sub 9-Pin to Male DB9 Serial Cable, 500 mm
- MOXA Male D-Sub 25-Pin 500 mm, CBL Series
- MOXA Male D-Sub 9-Pin to Male 10 pin RJ45 DB25 1.5 m
- MOXA Male D-Sub 9-Pin to Female DB9 Serial Cable, 1.5 m
- MOXA Male D-Sub 25-Pin 300 mm, NPort Express Series
- RS PRO Male D-Sub 9-Pin to Male DB9 Serial Cable, 300 mm Polyvinyl Chloride
- Roline Male D-Sub 9-Pin to Male DB9 Serial Cable, 1.8 m Polyvinyl Chloride
