MOXA Male D-Sub 25-Pin, D-Sub 9-Pin to Male DB9 Serial Cable, 500 mm, CBL Series
- RS Stock No.:
- 258-9739
- Mfr. Part No.:
- CBL-M25M9x2-50
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€12.10
(exc. VAT)
€14.88
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.10 |
*price indicative
- RS Stock No.:
- 258-9739
- Mfr. Part No.:
- CBL-M25M9x2-50
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 25-Pin, D-Sub 9-Pin | |
| Connector Type B | DB9 | |
| Connector Gender A | Male | |
| Number of Contacts A | 25 | |
| Connector Gender B | Male | |
| Number of Contacts B | 9 | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS, CE, UL, EN, IEC | |
| Series | CBL | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 25-Pin, D-Sub 9-Pin | ||
Connector Type B DB9 | ||
Connector Gender A Male | ||
Number of Contacts A 25 | ||
Connector Gender B Male | ||
Number of Contacts B 9 | ||
Cable Length 500mm | ||
Standards/Approvals RoHS, CE, UL, EN, IEC | ||
Series CBL | ||
- COO (Country of Origin):
- CN
MOXA Serial Cable, 500mm Cable Length, Male-to-Male Connector Gender - CBL-M25M9x2-50
This serial cable connects devices using a 25-pin D?Sub interface to equipment with a 9-pin DB9 connector for RS?232 communications in industrial settings. It provides a wired link between control equipment, instrumentation and legacy devices, designed for use where fixed, point-to-point serial connections are required and compliance with common safety and environmental standards is necessary.
Features and Benefits:
• 500mm length offers compact panel-to-panel routing
• Male DB25 to male DB9 connectors enable direct RS?232 connections
• 25 contacts on the larger end ensure full pin availability
• RoHS and CE conformity supports regulated deployment environments
• UL and EN IEC approvals permit installation in certified systems
• Male DB25 to male DB9 connectors enable direct RS?232 connections
• 25 contacts on the larger end ensure full pin availability
• RoHS and CE conformity supports regulated deployment environments
• UL and EN IEC approvals permit installation in certified systems
Applications
• Suitable for connecting industrial controllers to serial I/O modules
• Ideal for linking instrumentation to data acquisition units
• Used with legacy PLCs requiring DB25 to DB9 interfacing
• Can be used for short-distance console or programming ports
• Used for factory automation wiring within control cabinets
• Ideal for linking instrumentation to data acquisition units
• Used with legacy PLCs requiring DB25 to DB9 interfacing
• Can be used for short-distance console or programming ports
• Used for factory automation wiring within control cabinets
Which connector genders does it provide?
Both ends are male, one end uses a 25?pin D?Sub style and the other a 9?pin DB9 format.
What standards are met for regulatory acceptance?
It meets RoHS restrictions and carries CE marking, plus UL and EN IEC recognitions.
How many contact points are available on each end?
The larger D?Sub end presents 25 contacts while the smaller DB9 end provides 9 contacts.
Is the length suitable for panel or cabinet installations?
At 500mm the lead is intended for short cable runs such as panel-to-panel or internal cabinet connections.
Related links
- MOXA Male D-Sub 9-Pin to Male DB9 Serial Cable, 500 mm
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 500 mm
- MOXA Male D-Sub 25-Pin 300 mm, NPort Express Series
- MOXA Male D-Sub 25-Pin 300 mm, NPort Express Series
- MOXA Male D-Sub 9-Pin to Male D-Sub 9-Pin Serial Cable PWC Series
- MOXA Male D-Sub 25-Pin to Male D-Sub 25-Pin Serial Assembly CBL-M Series
- MOXA Male D-Sub 9-Pin to Male DB9 Serial Cable, 1 m
- MOXA Male D-Sub 9-Pin to Female DB9 Serial Cable, 1.5 m
