StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable, 2 m PVC, SCNM Series
- RS Stock No.:
- 186-4041
- Distrelec Article No.:
- 302-18-784
- Mfr. Part No.:
- SCNM9FF2MBK
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€10.34
(exc. VAT)
€12.72
(inc. VAT)
In Stock
- 37 unit(s) ready to ship
- Plus 1,047 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.34 |
*price indicative
- RS Stock No.:
- 186-4041
- Distrelec Article No.:
- 302-18-784
- Mfr. Part No.:
- SCNM9FF2MBK
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | DB9 | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Series | SCNM | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B DB9 | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
Series SCNM | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
StarTech.com Serial Null Modem Cable, PVC Outer Sheath, Aluminium-Mylar Foil Shielding - SCNM9FF2MBK
When you want consistent connections between computers, you can't go wrong with this serial null modem cable from StarTech.com. Its two female DB9 connectors link serial devices to a 9-pin port, letting you transfer data directly from PC to PC via a standard RS232 interface. This handy all-rounder's suitable for input and output modules, laptops and peripherals as well as PLCs and HMIs, so you get a product with impressive versatility.
Features & Benefits
Excellent conductivity: Nickel-plated connectors are highly conductive for quality audio and video.
Protected against EMI: Aluminium-Mylar foil shielding minimises EMI for interference-free data transfers.
• 2m length gives you flexibility to connect over greater distances
• Contains negligible amounts of any harmful materials, for lower impact on the environment
FAQs
What's the benefit of the cable's moulded connectors?The moulded connectors provide strain relief. This helps prevent wear to your cable caused by pulling, twisting or bending, so boosts its service life.
Related links
- StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable SCNM Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable SCNM Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable SCNM Series
- StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable Polyvinyl Chloride, GC Series
- StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable GC Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable Plate Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable Plate Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable Plate Series
