SICK Male USB Type A Male to Male USB Type A Cable Assembly
- RS Stock No.:
- 223-0968
- Mfr. Part No.:
- Câble de connexion
- Manufacturer:
- SICK
Subtotal (1 unit)*
€40.89
(exc. VAT)
€50.29
(inc. VAT)
Last RS stock
- 2 left, ready to ship
- Plus 9 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €40.89 |
*price indicative
- RS Stock No.:
- 223-0968
- Mfr. Part No.:
- Câble de connexion
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Cable Assembly | |
| Connector Type A | USB Type A Male | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1.8m | |
| Standards/Approvals | 8.1, 6.2, 6.0, EClass 5.0, 5.1.4, ETIM 5.0, 11.0, UNSPSC 16.0901, 7.0, 8.0, 10.0, 9.0 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Cable Assembly | ||
Connector Type A USB Type A Male | ||
Connector Type B USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1.8m | ||
Standards/Approvals 8.1, 6.2, 6.0, EClass 5.0, 5.1.4, ETIM 5.0, 11.0, UNSPSC 16.0901, 7.0, 8.0, 10.0, 9.0 | ||
- COO (Country of Origin):
- TW
The Sick plug connectors and cables It has 1.8 m cable length.
Unshielded
Signal type USB
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Male USB Type A to Male Mini USB Type A Connector Cable, 3 m
- SICK Male USB Type A to Male RJ45 Cable 60391 Series
- SICK Male USB Type A to Male RJ45 Cable 60452 Series
- SICK Male USB Type A to Male RJ45 Cable 60818 Series
- SICK Male 4 way M8 2 m
- Banner Male 4 way Straight to Female 4 way USB Type A Cable, 900 mm
- StarTech.com Male VGA to Male USB Type A KVM Cable
- Aten Male VGA to Male USB Type A KVM Cable