Hilscher 1 PCI Express M.2 D-sub, 9 Pin Serial Card

Subtotal (1 unit)*

€570.15

(exc. VAT)

€701.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€570.15

*price indicative

RS Stock No.:
144-707
Mfr. Part No.:
CIFX M3042100BM-CO\ET\F\SIEM
Manufacturer:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Bus Type

PCI Express M.2

Number of Ports

1

Communication Protocol

CANopen

Connection Port

D-sub, 9 Pin

Output Connections

PCIe

COO (Country of Origin):
DE

PCI Express M.2, CANopen


The Hilscher cifX PC Card designed for Siemens SIMATIC IPC. The cifX PC Cards are based on Hilscher’s own netX chip technology. It enables the integration of all relevant field bus and Real Time Ethernet networks with only one hard ware platform. Users benefit from unified device drivers, a configuration tool and a universal API across all protocols. With this scalable platform, users can integrate all common automation protocols into their applications both as controllers and as devices.

Master and Slave capabilities

Address heterogeneous communication land scapes and flexible use cases

Unique drivers and tools with API for all networks

Simplified plug and mount integration through standardized front plates

Huge offering of device drivers for smooth integration in every IPC platform

Fast commissioning with all components from one supplier

Universal PC cards for master and slave applications

Related links