Hilscher 2 Port PCI Express 9-Pin, D sub PCI Network Card
- RS Stock No.:
- 162-118
- Mfr. Part No.:
- CIFX 50E-DP
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€460.76
(exc. VAT)
€566.73
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €460.76 |
*price indicative
- RS Stock No.:
- 162-118
- Mfr. Part No.:
- CIFX 50E-DP
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Bus Type | PCI Express | |
| Product Type | Network Card | |
| Communication Interface | PCI | |
| Number of Ports | 2 | |
| Operating System | Windows, QNX, Linux | |
| Connection Port | 9-Pin, D sub | |
| Standards/Approvals | EN 61000-4-4 / EN BS 61000-4-4, REACH, EN 61000-4-2 / EN BS 61000-4-2, EN 61000-4-3 / EN BS 61000-4-3, CE, EN 61000-4-8 / EN BS 61000-4-8, EN 61000-4-6 / EN BS 61000-4-6, EN 61000-4-5 / EN BS 61000-4-5, EN 55011 / EN BS 55011, RoHS, EN 61000-6-2 / EN BS 61000-6-2, UL, UKCA | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Bus Type PCI Express | ||
Product Type Network Card | ||
Communication Interface PCI | ||
Number of Ports 2 | ||
Operating System Windows, QNX, Linux | ||
Connection Port 9-Pin, D sub | ||
Standards/Approvals EN 61000-4-4 / EN BS 61000-4-4, REACH, EN 61000-4-2 / EN BS 61000-4-2, EN 61000-4-3 / EN BS 61000-4-3, CE, EN 61000-4-8 / EN BS 61000-4-8, EN 61000-4-6 / EN BS 61000-4-6, EN 61000-4-5 / EN BS 61000-4-5, EN 55011 / EN BS 55011, RoHS, EN 61000-6-2 / EN BS 61000-6-2, UL, UKCA | ||
- COO (Country of Origin):
- DE
Hilscher PC Card PCI Express, 2 Ports, PCI Express Bus Type - CIFX 50E-DP
This PC card PCI Express provides a PCIe Interface for industrial fieldbus connectivity, enabling Profibus DP communication within automation systems. It fits into PCI Express slots to supply a dual-port D‑sub connection for control and data exchange and supports deployment under Windows, Linux and QNX operating environments.
Features and Benefits:
• Two 9‑pin D‑sub ports for simultaneous fieldbus connections
• PCI Express bus Interface for high-throughput data transfer
• Compatible with Windows, Linux, QNX for flexible integration
• Conforms to EN 61000 series for elevated EMC immunity
• Holds CE, RoHS, UL, UKCA markings for regulatory acceptance
• PCI Express bus Interface for high-throughput data transfer
• Compatible with Windows, Linux, QNX for flexible integration
• Conforms to EN 61000 series for elevated EMC immunity
• Holds CE, RoHS, UL, UKCA markings for regulatory acceptance
Applications
• Suitable for DP Master configuration in production controllers
• Ideal for gateway use between PC systems and Profibus networks
• Used with automation PCs in factory communication racks
• Can be used for testing and development of Profibus device stacks
• Ideal for gateway use between PC systems and Profibus networks
• Used with automation PCs in factory communication racks
• Can be used for testing and development of Profibus device stacks
Which physical connectors are provided for field wiring?
Two 9‑pin D‑sub connectors are available, enabling separate Profibus line terminations or redundant links.
What host interfaces are required to operate it?
A PCI Express slot is required to provide the communication Interface and power from the host board.
Which operating systems will run the card?
It is supported on Windows, Linux and QNX kernels suitable for industrial control applications.
What electromagnetic robustness does it offer?
It meets multiple EN 61000 immunity standards, covering electrostatic discharge, burst and radiated immunity for industrial environments.
Related links
- Hilscher 2 Port PCI Express 9-Pin, D sub PCI Network Card
- Hilscher 2 Port PCI Express D sub, 9-Pin PCI Network Card
- Hilscher 2 Port PCI Express 5 Pin COMBICON PCI Network Card
- Hilscher 2 Port PCI 9-Pin, D sub PCI Network Card
- Hilscher 2 Port PCI D sub, 9-Pin PCI Network Card
- Hilscher 2 Port Low Profile PCI Express D sub, 9-Pin PCI Network Card
- Hilscher 2 Port Mini PCI Express RS485 PCI Network Card
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
