Hilscher 2 Port PCI 9-Pin, D sub PCI Network Card

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
162-112
Mfr. Part No.:
CIFX 50-CO+ML
Manufacturer:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Product Type

Network Card

Bus Type

PCI

Communication Interface

PCI

Number of Ports

2

Operating System

Windows, Linux, QNX

Connection Port

9-Pin, D sub

Standards/Approvals

EN 61000-4-4 / EN BS 61000-4-4, EN 61000-4-5 / EN BS 61000-4-5, EN 61000-4-8 / EN BS 61000-4-8, UKCA, EN 61000-4-2 / EN BS 61000-4-2, EN 61000-4-6 / EN BS 61000-4-6, EN 61000-4-3 / EN BS 61000-4-3, EN 61000-6-2 / EN BS 61000-6-2, REACH, UL, RoHS, EN 55011 / EN BS 55011, CE

COO (Country of Origin):
DE

Hilscher PC Card PCI, 2 Ports, PCI Bus Type - CIFX 50-CO+ML


This PC card PCI provides multiport serial connectivity for industrial control and automation systems. Designed for installation into a PCI slot, it delivers two external 9‑pin D‑sub ports and supports common embedded operating systems, making it suitable for integration into measurement, control and communication equipment within industrial environments.

Features and Benefits:


• Two 9‑pin D‑sub ports enable dual‑device serial connections
• PCI bus Interface offers direct host communication throughput
• Compatible with Windows, Linux and QNX operating systems for flexibility
• Conforms to multiple EN 61000 immunity standards for electrical robustness
• Meets RoHS and REACH requirements for restricted‑substance compliance

Applications


• Suitable for PLC communication and field‑device interfacing
• Ideal for industrial PC serial expansion in control cabinets
• Used with diagnostic test benches requiring dual serial links
• Can be used for gateway modules between fieldbusses and host systems

Which operating systems can be used when integrating this card?


It supports Windows, Linux and QNX, allowing deployment on a wide range of industrial hosts.

How many external serial connections are available and what connector type is used?


There are two external ports and each uses a 9‑pin D‑sub connector for RS‑style serial links.

What bus does the card use to communicate with the host system?


The card interfaces via the PCI bus for direct communication with the host motherboard.

What electromagnetic immunity considerations apply for installation?


The product complies with several EN 61000 series immunity standards to maintain operation in electrically noisy industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy