Hilscher 2 Port PCI 9-Pin, D sub PCI Network Card
- RS Stock No.:
- 162-110
- Mfr. Part No.:
- CIFX 50-CO
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€440.68
(exc. VAT)
€542.04
(inc. VAT)
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €440.68 |
*price indicative
- RS Stock No.:
- 162-110
- Mfr. Part No.:
- CIFX 50-CO
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Bus Type | PCI | |
| Product Type | Network Card | |
| Communication Interface | PCI | |
| Number of Ports | 2 | |
| Operating System | Linux, QNX, Windows | |
| Connection Port | 9-Pin, D sub | |
| Standards/Approvals | EN 61000-4-4 / EN BS 61000-4-4, EN 61000-4-2 / EN BS 61000-4-2, RoHS, EN 61000-4-5 / EN BS 61000-4-5, UKCA, EN 61000-4-6 / EN BS 61000-4-6, UL, EN 61000-4-3 / EN BS 61000-4-3, EN 61000-4-8 / EN BS 61000-4-8, EN 61000-6-2 / EN BS 61000-6-2, REACH, CE, EN 55011 / EN BS 55011 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Bus Type PCI | ||
Product Type Network Card | ||
Communication Interface PCI | ||
Number of Ports 2 | ||
Operating System Linux, QNX, Windows | ||
Connection Port 9-Pin, D sub | ||
Standards/Approvals EN 61000-4-4 / EN BS 61000-4-4, EN 61000-4-2 / EN BS 61000-4-2, RoHS, EN 61000-4-5 / EN BS 61000-4-5, UKCA, EN 61000-4-6 / EN BS 61000-4-6, UL, EN 61000-4-3 / EN BS 61000-4-3, EN 61000-4-8 / EN BS 61000-4-8, EN 61000-6-2 / EN BS 61000-6-2, REACH, CE, EN 55011 / EN BS 55011 | ||
- COO (Country of Origin):
- DE
Hilscher PC Card PCI, 2 Ports, PCI Bus Type - CIFX 50-CO
This PC card PCI is a two-port Interface card designed for industrial communication within automation and electronics systems. It fits into a PCI slot to provide serial connectivity via two 9-pin D-sub connectors and is suitable for integration with Linux, QNX and Windows operating environments. The card is intended for real-time communication tasks in control and measurement setups where a Compact PCI I/O solution is required.
Features and Benefits:
• Two 9-pin D-sub ports for dual-channel serial connectivity
• PCI bus Interface for direct system integration and low latency
• Supports Linux, QNX and Windows for multi‑OS deployment flexibility
• Conforms to multiple EMC test standards for noisy environments
• RoHS and REACH compliance minimises hazardous substances
• PCI bus Interface for direct system integration and low latency
• Supports Linux, QNX and Windows for multi‑OS deployment flexibility
• Conforms to multiple EMC test standards for noisy environments
• RoHS and REACH compliance minimises hazardous substances
Applications
• Suitable for factory automation data exchange over serial links
• Ideal for industrial control systems requiring real‑time I/O
• Used with test rigs that need robust EMC performance
• Can be used for retrofitting legacy serial devices into modern PCs
• Ideal for industrial control systems requiring real‑time I/O
• Used with test rigs that need robust EMC performance
• Can be used for retrofitting legacy serial devices into modern PCs
Which operating systems will accept the card without additional drivers?
It is listed for use with Linux, QNX and Windows, enabling operation within those host environments when appropriate drivers are available.
How is the card connected to external equipment?
External devices Interface via two 9-pin D-sub connectors providing serial-type connections for peripheral equipment.
What makes this card suitable for electrically noisy industrial locations?
The device meets a range of EMC test standards addressing immunity and emissions, indicating it has undergone electrical disturbance and radiated susceptibility testing.
Is the product restricted by hazardous substance regulations?
It complies with RoHS and REACH requirements, indicating restricted use of certain hazardous chemicals in its manufacture.
Related links
- Hilscher 2 Port PCI 9-Pin, D sub PCI Network Card
- Hilscher 2 Port PCI Express 9-Pin, D sub PCI Network Card
- Hilscher 2 Port PCI D sub, 9-Pin PCI Network Card
- Hilscher 2 Port PCI Express D sub, 9-Pin PCI Network Card
- Hilscher 2 Port Low Profile PCI Express D sub, 9-Pin PCI Network Card
- Hilscher 2 Port PCI Ethernet PCI Network Card
- Hilscher 2 Port PCI Express 5 Pin COMBICON PCI Network Card
- Hilscher 2 Port Mini PCI Express RS485 PCI Network Card
