Exsys 4 Port PCI Serial Card
- RS Stock No.:
- 309-527
- Mfr. Part No.:
- EX-41084
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€123.28
(exc. VAT)
€151.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.28 |
*price indicative
- RS Stock No.:
- 309-527
- Mfr. Part No.:
- EX-41084
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Serial Card | |
| Bus Type | PCI | |
| Number of Ports | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Serial Card | ||
Bus Type PCI | ||
Number of Ports 4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys PCI I/O adapter provides four high performance 16C550-type UART RS-232 serial ports. It is designed for PC, thin client or server to provide instant COM port expansion via the PCI– or PCI-X Bus. +5V and +12V can be configured on pins 1 and 9 of the serial connectors as POS system (Power over System). The card is fully Plug-and-Play compatible.
Data bits are 7 and 8
IO addresses and interrupt are set from the operating system
