Exsys 8 Port PCI Serial Card

Subtotal (1 unit)*

€199.70

(exc. VAT)

€245.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€199.70

*price indicative

RS Stock No.:
309-529
Mfr. Part No.:
EX-41088
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Bus Type

PCI

Product Type

Serial Card

Number of Ports

8

Standards/Approvals

No

COO (Country of Origin):
TW
The Exsys PCI I/O adapter provides eight high performance 16C550-type UART RS-232 serial ports. It is designed for PC, thin client or server to provide instant COM port expansion via the PCI or PCI-X Bus. The card is fully Plug-and-Play compatible. The Octopus cable is included. The mounting screws of the four 9 pin connectors can be replaced with the supplied nuts.

Data bits are 7 and 8

IO addresses and interrupt are set from the operating system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy