Advantech 4 Port PCI Serial Card

Subtotal (1 unit)*

€404.78

(exc. VAT)

€497.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€404.78

*price indicative

RS Stock No.:
715-563
Mfr. Part No.:
PCI-1612
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Bus Type

PCI

Product Type

Serial Card

Number of Ports

4

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Advantech communication card is designed for seamless data transmission across multiple ports, Ideal for industrial applications requiring robust connectivity.

Supports universal PCI v2.2 for broad compatibility

Features four RS-232/422/485 ports for flexible connections

Data transmission speeds reach 921.6 kbps for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy