Exsys Interface Adapter

Subtotal (1 unit)*

€138.28

(exc. VAT)

€170.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€138.28

*price indicative

RS Stock No.:
309-588
Distrelec Article No.:
125-20-253
Mfr. Part No.:
EX-1335HMV
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Interface Adapter

Standards/Approvals

No

COO (Country of Origin):
TW
The Exsys USB to Serial RS-422/485 converter provides one serial RS-422, or 485 high performance UART 16C550 combo outputs. It is designed to expand two additional serial outputs in a compact metal housing for desktop computers, servers or notebooks via the USB bus. Due to the simple installation, the computer does not need to be opened and tit can be installed during operation.

Data bit are 7 and 8

IO addresses and interrupt are assigned by the operating system

Rugged metal case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy