Exsys 2 Port PCIe Serial Card

Subtotal (1 unit)*

€18.82

(exc. VAT)

€23.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.82

*price indicative

RS Stock No.:
331-816
Mfr. Part No.:
EX-11042
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Serial Card

Bus Type

PCIe

Number of Ports

2

Output Connections

2X External USB 3.2 Gen 1 A Female

Standards/Approvals

CE, FC, RoHS

COO (Country of Origin):
CN
The Exsys PCIe card provides two external super-speed USB 3.2 Gen 1 ports. It is designed to connect multiple USB 1.1, 2.0 or 3.2 Gen 1 end devices to your workstation, desktop or server. It supports USB 1.1 Low-Speed, Full-Speed, USB 2.0 High-Speed and USB 3.2 Gen 1 Super-Speed. It is the perfect technology for External Storage Enclosures, Digital Cameras, Webcam, Scanner and more.

Plug and Play

Hot Swapping

Support up to 123 devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy