Advantech PCI Express Serial Card

Subtotal (1 unit)*

€233.94

(exc. VAT)

€287.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€233.94

*price indicative

RS Stock No.:
715-527
Mfr. Part No.:
PCIE-1753
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Bus Type

PCI Express

Product Type

Serial Card

Standards/Approvals

IEC 60068-2-27

COO (Country of Origin):
TW
The Advantech 96-channel digital I/O card is designed for PCI Express connectivity, serving as a high-capacity solution for both input and output operations.

Supports 96 digital I/O channels, ensuring extensive input and output capabilities

Emulates Intel 8255 PPI chip, providing higher driving capacity than traditional designs

Compatible with both dry and wet contact setups for versatile application use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy