Advantech 2 Port PCI Express Serial Card
- RS Stock No.:
- 715-560
- Mfr. Part No.:
- PCIE-1680
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€336.67
(exc. VAT)
€414.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €336.67 |
*price indicative
- RS Stock No.:
- 715-560
- Mfr. Part No.:
- PCIE-1680
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Serial Card | |
| Bus Type | PCI Express | |
| Number of Ports | 2 | |
| Output Connections | 1 DB 9 (9 pin) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Serial Card | ||
Bus Type PCI Express | ||
Number of Ports 2 | ||
Output Connections 1 DB 9 (9 pin) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Advantech CAN Bus Communication Card enables high-reliability connectivity between a host PC and two separate CAN networks. This two-port solution ensures superior data integrity through critical error detection and bus arbitration, making it an Ideal choice for automotive testing and managing complex industrial control systems in harsh environments.
Two independent CAN ports with DB9 connectors
High-speed data transfer up to 1 Mbps
Built-in 2500 VDC optical isolation protection
NXP SJA-1000 controller with 16 MHz frequency
Related links
- Advantech 2 Port PCI Express Express Card Data Acquisition Module
- Advantech 2 Port PCI Express RS232 RS485 Communication Card, 921.6kbps
- Advantech 4 Port PCI Express Serial Card
- Advantech 2 Port Universal PCI CAN MCU Card
- StarTech.com 2 Port PCI Express Serial Card
- Advantech PCI Express Serial Card
- StarTech.com 1 Port PCI Express Serial Card
- Hilscher 1 Port PCI Express D-Sub Serial Card, 1Mbps
