MOXA 2 Port Mini PCI Express DB9 Male RS485 Serial Board

Subtotal (1 unit)*

€208.93

(exc. VAT)

€256.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€208.93

*price indicative

RS Stock No.:
799-638
Mfr. Part No.:
CP-112N-T
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Board

Bus Type

Mini PCI Express

Communication Interface

RS485

Number of Ports

2

Operating System

Linux, Windows

Maximum Baud Rate

921.6kbps

Connection Port

DB9 Male

FIFO Size

128B

Standards/Approvals

WEEE

COO (Country of Origin):
TW
The MOXA Mini PCI Express multiport serial board is designed to provide reliable RS-232/422/485 connectivity for various industrial applications. It ensures compatibility across different operating environments while supporting high-speed data transmission.

Mini PCIe Interface supports flexible integration

Achieves a maximum baud rate of 921.6 kbps for efficient data flow

128-byte FIFO along with H/W and S/W flow control enhances performance

Compatible drivers available for Windows and Linux operating systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy