MOXA 4 Port PCI DB9 Male, Db 25 Female Serial Board
- RS Stock No.:
- 258-9781
- Mfr. Part No.:
- CP-102UL-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€121.20
(exc. VAT)
€149.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.20 |
*price indicative
- RS Stock No.:
- 258-9781
- Mfr. Part No.:
- CP-102UL-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Board | |
| Bus Type | PCI | |
| Communication Interface | Serial | |
| Number of Ports | 4 | |
| Operating System | Linux, Windows, UNIX | |
| Connection Port | DB9 Male, Db 25 Female | |
| Maximum Baud Rate | 921.6kbps | |
| FIFO Size | 1024bit | |
| Standards/Approvals | RoHS, FCC, EN 55032/24, WEEE, IEC 61000-4-2, CE | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Board | ||
Bus Type PCI | ||
Communication Interface Serial | ||
Number of Ports 4 | ||
Operating System Linux, Windows, UNIX | ||
Connection Port DB9 Male, Db 25 Female | ||
Maximum Baud Rate 921.6kbps | ||
FIFO Size 1024bit | ||
Standards/Approvals RoHS, FCC, EN 55032/24, WEEE, IEC 61000-4-2, CE | ||
- COO (Country of Origin):
- TW
The Moxa Europe CP-102U and CP-102UL are 2-port universal PCI boards designed for POS and ATM applications. They are designed especially for industrial automation engineers and system integrators to support many different operating systems, including Windows, Linux, and even UNIX. In addition, each RS-232 serial port supports up to 921.6 kbps baud rate. The CP-102U and CP-102UL implement full modem control signals to ensure compatibility with a wide range of serial peripherals, and they work with both 3.3 V and 5 V PCI buses, allowing the boards to be installed in virtually any PC.
Excellent data throughput at over 800 kbps
921.6 kbps maximum baud rate for fast data transmission
128-byte FIFO and on-chip H/W, S/W flow control
Compatible with 3.3/5 V PCI and PCI-X
Drivers provided for a broad selection of operating systems, including
Related links
- MOXA 2 Port PCI DB9 Male, Db 25 Female Serial Board
- MOXA 4 Port Mini PCI Express DB9 Male Serial Board
- MOXA 4 Port 32-bit Universal PCI DB44 Female Serial Board
- MOXA 2 Port Mini PCI Express DB9 Male Serial Board
- MOXA 2 Port Mini PCI Express DB9 Male RS485 Serial Board
- MOXA 2 Port Mini PCI Express DB9 Male RS232 Serial Board
- MOXA 2 Port Mini PCI Express 2 x DB9 Male RS232 Serial Board
- MOXA 4 Port PCI-X RS232 Serial Board
