MOXA 8 Port PCI Express RS485, RS422, RS232 Serial Board
- RS Stock No.:
- 255-1947
- Mfr. Part No.:
- CP-118EL-A w/o Cable
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€523.94
(exc. VAT)
€644.45
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €523.94 |
*price indicative
- RS Stock No.:
- 255-1947
- Mfr. Part No.:
- CP-118EL-A w/o Cable
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Board | |
| Bus Type | PCI Express | |
| Communication Interface | Serial | |
| Number of Ports | 8 | |
| Operating System | Windows XP, Linux, Windows, UNIX | |
| Maximum Baud Rate | 921.6kbps | |
| Connection Port | RS485, RS422, RS232 | |
| FIFO Size | 1024bit | |
| Standards/Approvals | FCC Part 15B Class B, RoHS, CISPR 32, -4-3, WEEE, -4-4, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-2, CRoHS, EN 55032/35, -4-6, -4-5, -4-8 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Board | ||
Bus Type PCI Express | ||
Communication Interface Serial | ||
Number of Ports 8 | ||
Operating System Windows XP, Linux, Windows, UNIX | ||
Maximum Baud Rate 921.6kbps | ||
Connection Port RS485, RS422, RS232 | ||
FIFO Size 1024bit | ||
Standards/Approvals FCC Part 15B Class B, RoHS, CISPR 32, -4-3, WEEE, -4-4, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-2, CRoHS, EN 55032/35, -4-6, -4-5, -4-8 | ||
- COO (Country of Origin):
- TW
MOXA Serial Board, 8 Ports, 921.6 kbps Maximum Baud Rate - CP-118EL-A w/o Cable
This serial board provides an eight-port serial expansion for PCI Express systems, offering multi-protocol connectivity for industrial computing environments. Designed to integrate with Windows, Linux and UNIX platforms, it supplies a robust interface for serial communications across RS485, RS422 and RS232 links and is intended for applications requiring consolidated serial I/O on a single PCIe slot.
Features and Benefits:
• Eight independent serial ports enabling consolidated I/O
• 1024?bit FIFO reducing CPU interrupts for smoother data flow
• Supports up to 921.6 kbps for high?speed data transfer
• PCI Express 1.0 bus compatibility for modern host interfaces
• Compliant with multiple EMC and safety standards for installation
• 1024?bit FIFO reducing CPU interrupts for smoother data flow
• Supports up to 921.6 kbps for high?speed data transfer
• PCI Express 1.0 bus compatibility for modern host interfaces
• Compliant with multiple EMC and safety standards for installation
Applications
• Suitable for SCADA and POS systems requiring many serial endpoints
• Ideal for industrial automation serial interface card deployments
• Used for multi?drop RS485 sensor networks in factory systems
• Can be used for serial device aggregation in control cabinets
• Ideal for industrial automation serial interface card deployments
• Used for multi?drop RS485 sensor networks in factory systems
• Can be used for serial device aggregation in control cabinets
Which operating systems are supported for driver integration?
Drivers are available for Windows XP, standard Windows variants, Linux distributions and UNIX, enabling operation across common industrial OS choices.
What serial signalling options are present for device compatibility?
Each port can communicate using RS485, RS422 or RS232 signalling to connect a wide range of serial peripherals.
How does the board handle electromagnetic compatibility requirements?
The unit conforms to multiple EMC and safety standards including FCC Part15B ClassB, EN55032/35 and IEC61000?4 series to assist deployments in regulated environments.
What certification supports use in telecommunications or carrier?grade settings?
The design meets Telcordia (Bellcore) TR/SR standards, supporting integration into telecom?influenced installations.
Related links
- MOXA 8 Port PCI RS485 RS232 Serial Card
- MOXA 8 Port PCIe RS232 Serial Board
- MOXA 8 Port PCI RS232 Serial Board
- MOXA 4 Port PCI-X RS232 Serial Board
- MOXA 8 Port PCI RS422 RS485 Serial Card
- MOXA 8 Port PCIe RS422 RS485 Network Card
- MOXA 8 Port PCI RS422 RS232 Serial Card
- MOXA 8 Port PCI RS232 RS422 Serial Card
