StarTech.com 1 Port PCI, PCI-X PCI to PCI Express Adapter Card

Subtotal (1 unit)*

€68.42

(exc. VAT)

€84.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.42

*price indicative

RS Stock No.:
193-0308
Distrelec Article No.:
302-52-585
Mfr. Part No.:
PCI1PEX1
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

PCI to PCI Express Adapter Card

Bus Type

PCI, PCI-X

Number of Ports

1

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The STARTECH PCI to PCI Express Adapter card lets you use low profile PCIe expansion cards in a server or desktop motherboard PCI slot. It use newer PCI express cards on an older PCI only system.

No driver or software installation

Works with universal voltage PCI slots

0°C to 85°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy