MOXA 4 Port PCI-X RS232 Serial Board

Subtotal (1 unit)*

€221.98

(exc. VAT)

€273.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€221.98

*price indicative

RS Stock No.:
258-9783
Mfr. Part No.:
CP-104EL-A w/o Cable
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Board

Bus Type

PCI-X

Communication Interface

Serial

Number of Ports

4

Operating System

UNIX, Windows, Linux

Connection Port

RS232

Maximum Baud Rate

921.6kbps

FIFO Size

1024bit

Standards/Approvals

EN 55032/24, CE, FCC, RoHS, IEC 61000-4-2, WEEE

COO (Country of Origin):
TW
The Moxa Europe product is a serial card with 4-port PCI express. It is a top choice of industrial automation engineers and system integrators, and supports many different operating systems, including Windows, Linux, and even UNIX. In addition, each of the board’s 4 RS-232 serial ports supports a fast 921.6 kbps baud rate.

PCI Express 1.0 compliant

921.6 kbps maximum baud rate for fast data transmission

128-byte FIFO and on-chip H/W, S/W flow control

Low-profile form factor fits small-sized PCs

Drivers provided for a broad selection of operating systems, including Windows,

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy