MOXA 4 Port PCI DB44 Female Serial Card
- RS Stock No.:
- 258-9787
- Mfr. Part No.:
- CP-104UL w/o Cable
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€131.02
(exc. VAT)
€161.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.02 |
*price indicative
- RS Stock No.:
- 258-9787
- Mfr. Part No.:
- CP-104UL w/o Cable
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Card | |
| Bus Type | PCI | |
| Communication Interface | Serial | |
| Number of Ports | 4 | |
| Operating System | Windows, Linux, UNIX | |
| Maximum Baud Rate | 921.6kbps | |
| Connection Port | DB44 Female | |
| FIFO Size | 128bit | |
| Standards/Approvals | EN 55032/24, IEC 61000-4-2, Telcordia TR/SR, WEEE, FCC, RoHS, CE, CISPR 32 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Card | ||
Bus Type PCI | ||
Communication Interface Serial | ||
Number of Ports 4 | ||
Operating System Windows, Linux, UNIX | ||
Maximum Baud Rate 921.6kbps | ||
Connection Port DB44 Female | ||
FIFO Size 128bit | ||
Standards/Approvals EN 55032/24, IEC 61000-4-2, Telcordia TR/SR, WEEE, FCC, RoHS, CE, CISPR 32 | ||
- COO (Country of Origin):
- TW
The Moxa Europe product is a serial card with universal PCI. They are designed especially for industrial automation engineers and system integrators to support many different operating systems, including Windows, Linux, and even UNIX.
Over 800 kbps data throughput for top performance
921.6 kbps maximum baud rate for fast data transmission
128-byte FIFO and on-chip H/W, S/W flow control
Compatible with 3.3/5 V PCI and PCI-X
Drivers provided for a broad selection of operating systems, in
Related links
- MOXA 4 Port 32-bit Universal PCI DB44 Female Serial Board
- MOXA 4 Port PCI RS232 Serial Board
- MOXA 4 Port PCI RS485 RS422 Serial Card
- MOXA 4 Port PCI RS232 Serial Card
- MOXA 4 Port PCIe RS422, RS485 Serial Card
- MOXA 8 Port PCI RS485 RS232 Serial Card
- MOXA 4 Port PCI-X RS232 Serial Board
- MOXA 4 Port PCI RS485, RS422 Serial Card
