MOXA 2 Port CANbus 9-Pin, D sub Serial Card
- RS Stock No.:
- 258-9840
- Mfr. Part No.:
- CP-602E-I w/o Cable
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€512.20
(exc. VAT)
€630.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €512.20 |
*price indicative
- RS Stock No.:
- 258-9840
- Mfr. Part No.:
- CP-602E-I w/o Cable
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Bus Type | CANbus | |
| Product Type | Serial Card | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Connection Port | 9-Pin, D sub | |
| Maximum Baud Rate | 1000kbps | |
| Standards/Approvals | IEC 61000-4-2, WEEE, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Bus Type CANbus | ||
Product Type Serial Card | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Connection Port 9-Pin, D sub | ||
Maximum Baud Rate 1000kbps | ||
Standards/Approvals IEC 61000-4-2, WEEE, RoHS, CE | ||
- COO (Country of Origin):
- TW
The Moxa Europe CP-602E-I CAN (Controller Area Network) interface board supports the PCI Express interface. As a standalone CAN controller, the CP-602EI is a cost-effective solution that provides two active CAN controllers with a DB9 connector on the same board. The CP-602E-I CAN interface board uses the NXP SJA1000 and transceiver PCA82C251, which provide bus arbitration and error detection.
Supports CAN 2.0A and CAN 2.0B
Two independent CAN communication ports
CAN transfer rate up to 1 Mbps
2 kV electrical isolation
LED for transmit/receive status on each port
Optional 120-ohm terminal resistor for CAN bus network
DLL library and examples in
Related links
- MOXA 2 Port CANbus 9-Pin, D sub Serial Card
- MOXA 2 Port CANbus D sub, 9-Pin Serial Card
- MOXA 2 Port CANbus RS232 Serial Card
- MOXA 4 Port PCIe RS422, RS485 Serial Card
- MOXA 8 Port PCI RS485 RS232 Serial Card
- MOXA 4 Port PCI DB44 Female Serial Card
- MOXA 4 Port PCI RS485 RS422 Serial Card
- MOXA 16 Port PCIe RS422 RS232 Serial Card
