Exsys 4 Port PCI Serial Card
- RS Stock No.:
- 283-5881
- Distrelec Article No.:
- 125-20-216
- Mfr. Part No.:
- EX-41054
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€104.93
(exc. VAT)
€129.06
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.93 |
*price indicative
- RS Stock No.:
- 283-5881
- Distrelec Article No.:
- 125-20-216
- Mfr. Part No.:
- EX-41054
- Manufacturer:
- Exsys
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Serial Card | |
| Bus Type | PCI | |
| Number of Ports | 4 | |
| Standards/Approvals | CE/FCC | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Serial Card | ||
Bus Type PCI | ||
Number of Ports 4 | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- TW
The RS232 Interface Card, equipped with a DB37 Female connector, designed for PCI slots in computers. This card facilitates communication with RS232-compatible devices, providing a reliable and versatile solution for serial data transmission. With its DB37 Female connector, it offers compatibility with various cables and devices. Ideal for industrial automation, telecommunications, and other applications requiring serial connectivity.
15 kV ESD Protection
Windows WHQL certified
