MOXA Device Server 16, 921.6 kbps Baud Rate
- RS Stock No.:
- 633-475
- Mfr. Part No.:
- NPort S9650I-16F-2HV-MSC-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€4,931.18
(exc. VAT)
€6,065.35
(inc. VAT)
- Ready to ship from 26 May 2027
Units | Per unit |
|---|---|
| 1 + | €4,931.18 |
*price indicative
- RS Stock No.:
- 633-475
- Mfr. Part No.:
- NPort S9650I-16F-2HV-MSC-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Combo Device Servers | |
| Operating System | SCO UNIX, Solaris 10, Windows 95/98/ME/NT/2000, Windows XP, QNX 4.25, UNIX, QNX 6, Linux, FreeBSD, Android 3.1, Windows 2008 R2/2012/2012 R2, Mac 10, Windows | |
| Number of Ports | 16 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RxD, 8, 10 Pin RJ45 (19200), GND, RS232, 1 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEEE 1613, IEEE 802.3, IEC 61850-3, UL 61010-2-201, RoHS, IEEE 802.1q, IEC 60068-2-2/2-14/2-27/2-6/2-64, IRIG-B, IEEE 802.3ad, NERC CIP, IEEE 802.1D-2004, IEEE 802.3u, IEEE 1588v2, EN 61000-6-2/-6-4, EN 61010-2-201, IEEE 802.1p, CRoHS, IEEE 802.1X, IEC 61000-4-2/3/4/5/6/8/11, IEEE 802.1w, Telcordia SR332, IEC 62443, WEEE, CISPR 32, FCC Part 15B Class A | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Combo Device Servers | ||
Operating System SCO UNIX, Solaris 10, Windows 95/98/ME/NT/2000, Windows XP, QNX 4.25, UNIX, QNX 6, Linux, FreeBSD, Android 3.1, Windows 2008 R2/2012/2012 R2, Mac 10, Windows | ||
Number of Ports 16 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RxD, 8, 10 Pin RJ45 (19200), GND, RS232, 1 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEEE 1613, IEEE 802.3, IEC 61850-3, UL 61010-2-201, RoHS, IEEE 802.1q, IEC 60068-2-2/2-14/2-27/2-6/2-64, IRIG-B, IEEE 802.3ad, NERC CIP, IEEE 802.1D-2004, IEEE 802.3u, IEEE 1588v2, EN 61000-6-2/-6-4, EN 61010-2-201, IEEE 802.1p, CRoHS, IEEE 802.1X, IEC 61000-4-2/3/4/5/6/8/11, IEEE 802.1w, Telcordia SR332, IEC 62443, WEEE, CISPR 32, FCC Part 15B Class A | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Serial Device Server 16, 921.6 kbps Baud Rate
- MOXA Serial Device Server Multimeter 16, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
